
RM12F1244CT | |
|---|---|
DigiKey Part Number | 4713-RM12F1244CTTR-ND - Tape & Reel (TR) 4713-RM12F1244CT-ND - Cut Tape (CT) 4713-RM12F1244CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12F1244CT |
Description | RES1206 1% 1.24M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.24 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02130 € | 2,13 € |
| 250 | 0,01708 € | 4,27 € |
| 500 | 0,01464 € | 7,32 € |
| 1.000 | 0,01273 € | 12,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00970 € | 48,50 € |
| 10.000 | 0,00882 € | 88,20 € |
| 15.000 | 0,00839 € | 125,85 € |
| 25.000 | 0,00793 € | 198,25 € |
| 35.000 | 0,00767 € | 268,45 € |
| 50.000 | 0,00742 € | 371,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

