New Product
51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10J513CT

DigiKey Part Number
4713-RM10J513CTTR-ND - Tape & Reel (TR)
4713-RM10J513CT-ND - Cut Tape (CT)
4713-RM10J513CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10J513CT
Description
RES0805 5% 51K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS10J513CTCal-Chip Electronics, Inc.5.0004713-CAS10J513CT-ND0,13000 €Parametric Equivalent
RM10F5102CTCal-Chip Electronics, Inc.5.0004713-RM10F5102CT-ND0,08000 €Parametric Equivalent
ERJ-6GEYJ513VPanasonic Industry63.577P51KACT-ND0,08000 €Direct
RMCF0805JT51K0Stackpole Electronics Inc123.491RMCF0805JT51K0CT-ND0,08000 €Direct
CRG0805F51KTE Connectivity Passive Product15.635A126373CT-ND0,08000 €Upgrade
In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,01720 €0,43 €
500,01400 €0,70 €
1000,01140 €1,14 €
2500,00888 €2,22 €
5000,00742 €3,71 €
1.0000,00630 €6,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00451 €22,55 €
10.0000,00400 €40,00 €
15.0000,00375 €56,25 €
25.0000,00348 €87,00 €
35.0000,00333 €116,55 €
50.0000,00318 €159,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €