330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10J331CT

DigiKey Part Number
4713-RM10J331CTTR-ND - Tape & Reel (TR)
4713-RM10J331CT-ND - Cut Tape (CT)
4713-RM10J331CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10J331CT
Description
RES0805 5% 330 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6GEYJ331VPanasonic Industry105.429P330ACT-ND0,09000 €Direct
RMCF0805JT330RStackpole Electronics Inc118.459RMCF0805JT330RCT-ND0,09000 €Direct
CRG0805F330RTE Connectivity Passive Product85.595A106061CT-ND0,09000 €Upgrade
ERJ-6ENF3300VPanasonic Industry95.244P330CCT-ND0,10000 €Upgrade
RC0805FR-07330RLYAGEO629.921311-330CRCT-ND0,09000 €Upgrade
In-Stock: 2.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,01760 €0,44 €
500,01400 €0,70 €
1000,01150 €1,15 €
2500,00896 €2,24 €
5000,00748 €3,74 €
1.0000,00635 €6,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00455 €22,75 €
10.0000,00403 €40,30 €
15.0000,00378 €56,70 €
25.0000,00351 €87,75 €
35.0000,00336 €117,60 €
50.0000,00321 €160,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €