
RM10J300CT | |
|---|---|
DigiKey Part Number | 2571-RM10J300CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM10J300CT |
Description | RES SMD 30 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00219 $ | 10,95 $ |
| 10.000 | 0,00196 $ | 19,60 $ |
| 25.000 | 0,00176 $ | 44,00 $ |
| 50.000 | 0,00167 $ | 83,50 $ |
| 125.000 | 0,00165 $ | 206,25 $ |
| Unit Price without VAT: | 0,00219 $ |
|---|---|
| Unit Price with VAT: | 0,00261 $ |

