
RM10J245CT | |
|---|---|
DigiKey Part Number | 2571-RM10J245CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM10J245CT |
Description | RES SMD 2.4M OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RM10J245CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |

