
RM10J220CT | |
|---|---|
DigiKey Part Number | 4713-RM10J220CTTR-ND - Tape & Reel (TR) 4713-RM10J220CT-ND - Cut Tape (CT) 4713-RM10J220CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J220CT |
Description | RES0805 5% 22 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01080 € | 1,08 € |
| 250 | 0,00836 € | 2,09 € |
| 500 | 0,00696 € | 3,48 € |
| 1.000 | 0,00590 € | 5,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00420 € | 21,00 € |
| 10.000 | 0,00372 € | 37,20 € |
| 15.000 | 0,00348 € | 52,20 € |
| 25.000 | 0,00322 € | 80,50 € |
| 35.000 | 0,00308 € | 107,80 € |
| 50.000 | 0,00294 € | 147,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

