
RM10J206CT | |
|---|---|
DigiKey Part Number | 4713-RM10J206CTTR-ND - Tape & Reel (TR) 4713-RM10J206CT-ND - Cut Tape (CT) 4713-RM10J206CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J206CT |
Description | RES0805 5% 20M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM10F2005CT | Cal-Chip Electronics, Inc. | 34.823 | 4713-RM10F2005CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02468 € | 6,17 € |
| 500 | 0,02148 € | 10,74 € |
| 1.000 | 0,01895 € | 18,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01494 € | 74,70 € |
| 10.000 | 0,01377 € | 137,70 € |
| 15.000 | 0,01320 € | 198,00 € |
| 25.000 | 0,01259 € | 314,75 € |
| 35.000 | 0,01224 € | 428,40 € |
| 50.000 | 0,01190 € | 595,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

