
RM10J201CT | |
|---|---|
DigiKey Part Number | 4713-RM10J201CTTR-ND - Tape & Reel (TR) 4713-RM10J201CT-ND - Cut Tape (CT) 4713-RM10J201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J201CT |
Description | RES0805 5% 200 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01150 € | 1,15 € |
| 250 | 0,00900 € | 2,25 € |
| 500 | 0,00752 € | 3,76 € |
| 1.000 | 0,00638 € | 6,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00457 € | 22,85 € |
| 10.000 | 0,00405 € | 40,50 € |
| 15.000 | 0,00380 € | 57,00 € |
| 25.000 | 0,00353 € | 88,25 € |
| 35.000 | 0,00337 € | 117,95 € |
| 50.000 | 0,00322 € | 161,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

