
RM10F6R65CT | |
|---|---|
DigiKey Part Number | 4713-RM10F6R65CTTR-ND - Tape & Reel (TR) 4713-RM10F6R65CT-ND - Cut Tape (CT) 4713-RM10F6R65CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F6R65CT |
Description | RES0805 1% 6.65 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.65 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01372 € | 3,43 € |
| 500 | 0,01168 € | 5,84 € |
| 1.000 | 0,01008 € | 10,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00753 € | 37,65 € |
| 10.000 | 0,00679 € | 67,90 € |
| 15.000 | 0,00643 € | 96,45 € |
| 25.000 | 0,00604 € | 151,00 € |
| 35.000 | 0,00582 € | 203,70 € |
| 50.000 | 0,00561 € | 280,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

