
RM10F5R11CT | |
|---|---|
DigiKey Part Number | 2571-RM10F5R11CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM10F5R11CT |
Description | RES0805 1% 5.11 OHM |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

