
RM10F5602CT | |
|---|---|
DigiKey Part Number | 4713-RM10F5602CTTR-ND - Tape & Reel (TR) 4713-RM10F5602CT-ND - Cut Tape (CT) 4713-RM10F5602CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F5602CT |
Description | RES0805 1% 56.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0756KL | YAGEO | 637 | YAG5380CT-ND | 0,08000 € | Parametric Equivalent |
| CRCW080556K0FKEAC | Vishay Dale | 31.797 | 541-CRCW080556K0FKEACCT-ND | 0,08000 € | Parametric Equivalent |
| RC0805FR-1056KL | YAGEO | 17.213 | 13-RC0805FR-1056KLCT-ND | 0,08000 € | Parametric Equivalent |
| RC0805FR-1356KL | YAGEO | 42.217 | 13-RC0805FR-1356KLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01320 € | 1,32 € |
| 250 | 0,01032 € | 2,58 € |
| 500 | 0,00870 € | 4,35 € |
| 1.000 | 0,00742 € | 7,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00540 € | 27,00 € |
| 10.000 | 0,00482 € | 48,20 € |
| 15.000 | 0,00453 € | 67,95 € |
| 25.000 | 0,00423 € | 105,75 € |
| 35.000 | 0,00405 € | 141,75 € |
| 50.000 | 0,00389 € | 194,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

