
RM10F4R99CT | |
|---|---|
DigiKey Part Number | 4713-RM10F4R99CTTR-ND - Tape & Reel (TR) 4713-RM10F4R99CT-ND - Cut Tape (CT) 4713-RM10F4R99CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4R99CT |
Description | RES0805 1% 4.99 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01720 € | 1,72 € |
| 250 | 0,01368 € | 3,42 € |
| 500 | 0,01164 € | 5,82 € |
| 1.000 | 0,01003 € | 10,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00749 € | 37,45 € |
| 10.000 | 0,00676 € | 67,60 € |
| 15.000 | 0,00640 € | 96,00 € |
| 25.000 | 0,00601 € | 150,25 € |
| 35.000 | 0,00579 € | 202,65 € |
| 50.000 | 0,00558 € | 279,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

