
RM10F4R53CT | |
|---|---|
DigiKey Part Number | 2571-RM10F4R53CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM10F4R53CT |
Description | RES0805 1% 4.53 OHM |
Customer Reference | |
Detailed Description | 4.53 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |

