New Product
4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F4751CT

DigiKey Part Number
4713-RM10F4751CTTR-ND - Tape & Reel (TR)
4713-RM10F4751CT-ND - Cut Tape (CT)
4713-RM10F4751CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F4751CT
Description
RES0805 1% 4.75K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM10F4751CTGCal-Chip Electronics, Inc.19.9004713-RM10F4751CTGCT-ND0,09000 €Parametric Equivalent
ERJ-6ENF4751VPanasonic Industry55.738P4.75KCCT-ND0,10000 €Direct
RC0805FR-074K75LYAGEO257.358311-4.75KCRCT-ND0,09000 €Direct
RMCF0805FG4K75Stackpole Electronics Inc102.850738-RMCF0805FG4K75CT-ND0,09000 €Direct
RMCF0805FT4K75Stackpole Electronics Inc104.590RMCF0805FT4K75CT-ND0,09000 €Direct
In-Stock: 4.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02040 €0,51 €
500,01620 €0,81 €
1000,01330 €1,33 €
2500,01040 €2,60 €
5000,00878 €4,39 €
1.0000,00748 €7,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00545 €27,25 €
10.0000,00486 €48,60 €
15.0000,00457 €68,55 €
25.0000,00426 €106,50 €
35.0000,00408 €142,80 €
50.0000,00392 €196,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €