
RN10B2001CT5-25 | |
|---|---|
DigiKey Part Number | 4713-RN10B2001CT5-25TR-ND - Tape & Reel (TR) 4713-RN10B2001CT5-25CT-ND - Cut Tape (CT) 4713-RN10B2001CT5-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN10B2001CT5-25 |
Description | THINRES 0805 .1% 2K OHM 25PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07590 € | 7,59 € |
| 250 | 0,06484 € | 16,21 € |
| 500 | 0,05840 € | 29,20 € |
| 1.000 | 0,05332 € | 53,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04518 € | 225,90 € |
| 10.000 | 0,04281 € | 428,10 € |
| 15.000 | 0,04166 € | 624,90 € |
| 25.000 | 0,04040 € | 1.010,00 € |
| 35.000 | 0,03969 € | 1.389,15 € |
| 50.000 | 0,03901 € | 1.950,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

