
RM10F3302CT | |
|---|---|
DigiKey Part Number | 4713-RM10F3302CTTR-ND - Tape & Reel (TR) 4713-RM10F3302CT-ND - Cut Tape (CT) 4713-RM10F3302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F3302CT |
Description | RES0805 1% 33.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0733KL | YAGEO | 13.701 | YAG3726CT-ND | 0,08000 € | Parametric Equivalent |
| CRCW080533K0FHEAP | Vishay Dale | 3.840 | 541-CRCW080533K0FHEAPCT-ND | 0,19000 € | Parametric Equivalent |
| CRCW080533K0FKEAC | Vishay Dale | 36.920 | 541-CRCW080533K0FKEACCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW080533K0FKEBC | Vishay Dale | 34.300 | 541-CRCW080533K0FKEBCCT-ND | 0,08000 € | Parametric Equivalent |
| RC0805FR-1033KL | YAGEO | 12.508 | 13-RC0805FR-1033KLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,00964 € | 2,41 € |
| 500 | 0,00810 € | 4,05 € |
| 1.000 | 0,00690 € | 6,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00499 € | 24,95 € |
| 10.000 | 0,00444 € | 44,40 € |
| 15.000 | 0,00417 € | 62,55 € |
| 25.000 | 0,00388 € | 97,00 € |
| 35.000 | 0,00372 € | 130,20 € |
| 50.000 | 0,00356 € | 178,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

