
RM10F2204CT | |
|---|---|
DigiKey Part Number | 4713-RM10F2204CTTR-ND - Tape & Reel (TR) 4713-RM10F2204CT-ND - Cut Tape (CT) 4713-RM10F2204CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F2204CT |
Description | RES0805 1% 2.20M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01580 € | 1,58 € |
| 250 | 0,01248 € | 3,12 € |
| 500 | 0,01058 € | 5,29 € |
| 1.000 | 0,00909 € | 9,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00674 € | 33,70 € |
| 10.000 | 0,00606 € | 60,60 € |
| 15.000 | 0,00572 € | 85,80 € |
| 25.000 | 0,00536 € | 134,00 € |
| 35.000 | 0,00516 € | 180,60 € |
| 50.000 | 0,00497 € | 248,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

