New Product
1.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1R30CT

DigiKey Part Number
4713-RM10F1R30CTTR-ND - Tape & Reel (TR)
4713-RM10F1R30CT-ND - Cut Tape (CT)
4713-RM10F1R30CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1R30CT
Description
RES0805 1% 1.3 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02560 €0,64 €
500,02100 €1,05 €
1000,01730 €1,73 €
2500,01372 €3,43 €
5000,01168 €5,84 €
1.0000,01008 €10,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00753 €37,65 €
10.0000,00679 €67,90 €
15.0000,00643 €96,45 €
25.0000,00604 €151,00 €
35.0000,00582 €203,70 €
50.0000,00561 €280,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €