
RM10F1542CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1542CTTR-ND - Tape & Reel (TR) 4713-RM10F1542CT-ND - Cut Tape (CT) 4713-RM10F1542CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1542CT |
Description | RES0805 1% 15.4K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF1542V | Panasonic Industry | 45.739 | P15.4KCCT-ND | 0,10000 € | Direct |
| RC0805FR-0715K4L | YAGEO | 24.241 | 311-15.4KCRCT-ND | 0,09000 € | Direct |
| RMCF0805FT15K4 | Stackpole Electronics Inc | 13.808 | RMCF0805FT15K4CT-ND | 0,09000 € | Direct |
| AC0805FR-0715K4L | YAGEO | 8.775 | 13-AC0805FR-0715K4LCT-ND | 0,09000 € | Parametric Equivalent |
| CRCW080515K4FKTA | Vishay Dale | 3.733 | 541-CRCW080515K4FKTACT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01040 € | 2,60 € |
| 500 | 0,00878 € | 4,39 € |
| 1.000 | 0,00748 € | 7,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00545 € | 27,25 € |
| 10.000 | 0,00486 € | 48,60 € |
| 15.000 | 0,00457 € | 68,55 € |
| 25.000 | 0,00426 € | 106,50 € |
| 35.000 | 0,00408 € | 142,80 € |
| 50.000 | 0,00392 € | 196,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

