New Product
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1003CTG

DigiKey Part Number
4713-RM10F1003CTGTR-ND - Tape & Reel (TR)
4713-RM10F1003CTGCT-ND - Cut Tape (CT)
4713-RM10F1003CTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1003CTG
Description
RES0805 1% 100K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM10F1003CTCal-Chip Electronics, Inc.15.3084713-RM10F1003CT-ND0,08000 €Parametric Equivalent
AC0805FR-07100KLYAGEO2.526YAG3688CT-ND0,08000 €Parametric Equivalent
AC0805FR-13100KLYAGEO277.46313-AC0805FR-13100KLCT-ND0,08000 €Parametric Equivalent
AF0805FR-07100KLYAGEO4.95213-AF0805FR-07100KLCT-ND0,10000 €Parametric Equivalent
CHV0805-FX-1003ESTBourns Inc.4.178118-CHV0805-FX-1003ESTCT-ND0,21000 €Parametric Equivalent
In-Stock: 19.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,01880 €0,47 €
500,01500 €0,75 €
1000,01220 €1,22 €
2500,00956 €2,39 €
5000,00800 €4,00 €
1.0000,00681 €6,81 €
5.0000,00492 €24,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00394 €78,80 €
40.0000,00359 €143,60 €
60.0000,00343 €205,80 €
100.0000,00325 €325,00 €
140.0000,00314 €439,60 €
200.0000,00305 €610,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €