New Product
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1000CT

DigiKey Part Number
4713-RM10F1000CTTR-ND - Tape & Reel (TR)
4713-RM10F1000CT-ND - Cut Tape (CT)
4713-RM10F1000CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1000CT
Description
RES0805 1% 100 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0805F100RTE Connectivity Passive Product904.281A106053CT-ND0,08000 €Direct
ERJ-6ENF1000VPanasonic Industry189.929P100CCT-ND0,10000 €Direct
RC0805FR-07100RLYAGEO824.818311-100CRCT-ND0,08000 €Direct
RMCF0805FG100RStackpole Electronics Inc0RMCF0805FG100R-ND0,00352 €Direct
RMCF0805FT100RStackpole Electronics Inc228.873RMCF0805FT100RCT-ND0,08000 €Direct
In-Stock: 4.574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01760 €0,88 €
1000,01440 €1,44 €
2500,01132 €2,83 €
5000,00958 €4,79 €
1.0000,00820 €8,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00602 €30,10 €
10.0000,00539 €53,90 €
15.0000,00509 €76,35 €
25.0000,00475 €118,75 €
35.0000,00457 €159,95 €
50.0000,00439 €219,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €