
RM10F0000CT | |
|---|---|
DigiKey Part Number | 4713-RM10F0000CTTR-ND - Tape & Reel (TR) 4713-RM10F0000CT-ND - Cut Tape (CT) 4713-RM10F0000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F0000CT |
Description | RES0805 1% 0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01060 € | 1,06 € |
| 250 | 0,00828 € | 2,07 € |
| 500 | 0,00688 € | 3,44 € |
| 1.000 | 0,00582 € | 5,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00415 € | 20,75 € |
| 10.000 | 0,00366 € | 36,60 € |
| 15.000 | 0,00343 € | 51,45 € |
| 25.000 | 0,00317 € | 79,25 € |
| 35.000 | 0,00303 € | 106,05 € |
| 50.000 | 0,00289 € | 144,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

