
RM06J8R2CT | |
|---|---|
DigiKey Part Number | 4713-RM06J8R2CTTR-ND - Tape & Reel (TR) 4713-RM06J8R2CT-ND - Cut Tape (CT) 4713-RM06J8R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J8R2CT |
Description | RES0603 5% 8.2 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00810 € | 0,81 € |
| 250 | 0,00608 € | 1,52 € |
| 500 | 0,00506 € | 2,53 € |
| 1.000 | 0,00421 € | 4,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00291 € | 14,55 € |
| 10.000 | 0,00254 € | 25,40 € |
| 15.000 | 0,00236 € | 35,40 € |
| 25.000 | 0,00216 € | 54,00 € |
| 35.000 | 0,00205 € | 71,75 € |
| 50.000 | 0,00195 € | 97,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

