
RM06J683CT | |
|---|---|
DigiKey Part Number | 4713-RM06J683CTTR-ND - Tape & Reel (TR) 4713-RM06J683CT-ND - Cut Tape (CT) 4713-RM06J683CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J683CT |
Description | RES0603 5% 68K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00800 € | 0,80 € |
| 250 | 0,00604 € | 1,51 € |
| 500 | 0,00502 € | 2,51 € |
| 1.000 | 0,00418 € | 4,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00289 € | 14,45 € |
| 10.000 | 0,00252 € | 25,20 € |
| 15.000 | 0,00234 € | 35,10 € |
| 25.000 | 0,00215 € | 53,75 € |
| 35.000 | 0,00203 € | 71,05 € |
| 50.000 | 0,00193 € | 96,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

