New Product
6.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06J622CT

DigiKey Part Number
4713-RM06J622CTTR-ND - Tape & Reel (TR)
4713-RM06J622CT-ND - Cut Tape (CT)
4713-RM06J622CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06J622CT
Description
RES0603 5% 6.2K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F6201CTCal-Chip Electronics, Inc.4.9904713-CAS06F6201CT-ND0,08000 €Parametric Equivalent
CAS06J622CTCal-Chip Electronics, Inc.5.0004713-CAS06J622CT-ND0,13000 €Parametric Equivalent
RM06F6201CTCal-Chip Electronics, Inc.5.0004713-RM06F6201CT-ND0,08000 €Parametric Equivalent
ERJ-3GEYJ622VPanasonic Industry577.894P6.2KGCT-ND0,08000 €Direct
RMCF0603JT6K20Stackpole Electronics Inc160.209RMCF0603JT6K20CT-ND0,08000 €Direct
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00800 €0,80 €
2500,00604 €1,51 €
5000,00502 €2,51 €
1.0000,00418 €4,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00289 €14,45 €
10.0000,00252 €25,20 €
15.0000,00234 €35,10 €
25.0000,00215 €53,75 €
35.0000,00203 €71,05 €
50.0000,00193 €96,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €