
RM06J225CT | |
|---|---|
DigiKey Part Number | 4713-RM06J225CTTR-ND - Tape & Reel (TR) 4713-RM06J225CT-ND - Cut Tape (CT) 4713-RM06J225CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J225CT |
Description | RES0603 5% 2.2M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00730 € | 0,73 € |
| 250 | 0,00556 € | 1,39 € |
| 500 | 0,00458 € | 2,29 € |
| 1.000 | 0,00380 € | 3,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00260 € | 13,00 € |
| 10.000 | 0,00226 € | 22,60 € |
| 15.000 | 0,00209 € | 31,35 € |
| 25.000 | 0,00191 € | 47,75 € |
| 35.000 | 0,00181 € | 63,35 € |
| 50.000 | 0,00172 € | 86,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

