
RM06J206CT | |
|---|---|
DigiKey Part Number | 4713-RM06J206CTTR-ND - Tape & Reel (TR) 4713-RM06J206CT-ND - Cut Tape (CT) 4713-RM06J206CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J206CT |
Description | RES0603 5% 20M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01824 € | 4,56 € |
| 500 | 0,01570 € | 7,85 € |
| 1.000 | 0,01370 € | 13,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01051 € | 52,55 € |
| 10.000 | 0,00959 € | 95,90 € |
| 15.000 | 0,00914 € | 137,10 € |
| 25.000 | 0,00865 € | 216,25 € |
| 35.000 | 0,00837 € | 292,95 € |
| 50.000 | 0,00811 € | 405,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

