New Product
12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06J123CT

DigiKey Part Number
4713-RM06J123CTTR-ND - Tape & Reel (TR)
4713-RM06J123CT-ND - Cut Tape (CT)
4713-RM06J123CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06J123CT
Description
RES0603 5% 12K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1202CTCal-Chip Electronics, Inc.3.9804713-CAS06F1202CT-ND0,09000 €Parametric Equivalent
CAS06J123CTCal-Chip Electronics, Inc.5.0004713-CAS06J123CT-ND0,09000 €Parametric Equivalent
RM06F1202CTCal-Chip Electronics, Inc.4.8904713-RM06F1202CT-ND0,09000 €Parametric Equivalent
ERJ-3GEYJ123VPanasonic Industry546P12KGCT-ND0,09000 €Direct
RMCF0603JT12K0Stackpole Electronics Inc81.085RMCF0603JT12K0CT-ND0,09000 €Direct
In-Stock: 4.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01280 €0,32 €
500,01000 €0,50 €
1000,00810 €0,81 €
2500,00608 €1,52 €
5000,00506 €2,53 €
1.0000,00421 €4,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00291 €14,55 €
10.0000,00254 €25,40 €
15.0000,00236 €35,40 €
25.0000,00216 €54,00 €
35.0000,00205 €71,75 €
50.0000,00195 €97,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €