Image for RM06F6813CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F6813CT

DigiKey Part Number
4713-RM06F6813CTTR-ND - Tape & Reel (TR)
4713-RM06F6813CT-ND - Cut Tape (CT)
4713-RM06F6813CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F6813CT
Description
RES0603 1% 681K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
681 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF6813VPanasonic Industry23.376P681KHCT-ND0,08000 €Direct
RC0603FR-07681KLYAGEO38.651311-681KHRCT-ND0,08000 €Direct
RC1608F6813CSSamsung Electro-Mechanics2021276-4914-1-ND0,10000 €Direct
RMCF0603FT681KStackpole Electronics Inc44.684RMCF0603FT681KCT-ND0,08000 €Direct
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01360 €0,34 €
500,01080 €0,54 €
1000,00860 €0,86 €
2500,00660 €1,65 €
5000,00546 €2,73 €
1.0000,00458 €4,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00319 €15,95 €
10.0000,00279 €27,90 €
15.0000,00260 €39,00 €
25.0000,00239 €59,75 €
35.0000,00227 €79,45 €
50.0000,00216 €108,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €