
RM06F5761CT | |
|---|---|
DigiKey Part Number | 4713-RM06F5761CTTR-ND - Tape & Reel (TR) 4713-RM06F5761CT-ND - Cut Tape (CT) 4713-RM06F5761CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F5761CT |
Description | RES0603 1% 5.76K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01060 € | 0,53 € |
| 100 | 0,00850 € | 0,85 € |
| 250 | 0,00648 € | 1,62 € |
| 500 | 0,00538 € | 2,69 € |
| 1.000 | 0,00450 € | 4,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00313 € | 15,65 € |
| 10.000 | 0,00273 € | 27,30 € |
| 15.000 | 0,00254 € | 38,10 € |
| 25.000 | 0,00234 € | 58,50 € |
| 35.000 | 0,00222 € | 77,70 € |
| 50.000 | 0,00211 € | 105,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

