New Product
5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F5111CT

DigiKey Part Number
4713-RM06F5111CTTR-ND - Tape & Reel (TR)
4713-RM06F5111CT-ND - Cut Tape (CT)
4713-RM06F5111CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F5111CT
Description
RES0603 1% 5.11K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F5111CTCal-Chip Electronics, Inc.5.0004713-CAS06F5111CT-ND0,13000 €Parametric Equivalent
RMCF0603FT5K11Stackpole Electronics Inc160.692RMCF0603FT5K11CT-ND0,08000 €Direct
AC0603FR-075K11LYAGEO25.885YAG3620CT-ND0,08000 €Parametric Equivalent
CRCW06035K11FKEACVishay Dale587.685541-5491-1-ND0,08000 €Parametric Equivalent
ERJ-3EKF5111VPanasonic Industry76.800P5.11KHCT-ND0,08000 €Parametric Equivalent
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01480 €0,37 €
500,01200 €0,60 €
1000,00980 €0,98 €
2500,00752 €1,88 €
5000,00624 €3,12 €
1.0000,00525 €5,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00371 €18,55 €
10.0000,00326 €32,60 €
15.0000,00304 €45,60 €
25.0000,00281 €70,25 €
35.0000,00268 €93,80 €
50.0000,00255 €127,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €