
RM06F4994CT | |
|---|---|
DigiKey Part Number | 4713-RM06F4994CTTR-ND - Tape & Reel (TR) 4713-RM06F4994CT-ND - Cut Tape (CT) 4713-RM06F4994CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F4994CT |
Description | RES0603 1% 4.99M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00808 € | 2,02 € |
| 500 | 0,00672 € | 3,36 € |
| 1.000 | 0,00569 € | 5,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00404 € | 20,20 € |
| 10.000 | 0,00356 € | 35,60 € |
| 15.000 | 0,00333 € | 49,95 € |
| 25.000 | 0,00308 € | 77,00 € |
| 35.000 | 0,00294 € | 102,90 € |
| 50.000 | 0,00280 € | 140,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

