
RM06F4702CT | |
|---|---|
DigiKey Part Number | 4713-RM06F4702CTTR-ND - Tape & Reel (TR) 4713-RM06F4702CT-ND - Cut Tape (CT) 4713-RM06F4702CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F4702CT |
Description | RES0603 1% 47.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00960 € | 0,96 € |
| 250 | 0,00736 € | 1,84 € |
| 500 | 0,00612 € | 3,06 € |
| 1.000 | 0,00515 € | 5,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00363 € | 18,15 € |
| 10.000 | 0,00319 € | 31,90 € |
| 15.000 | 0,00298 € | 44,70 € |
| 25.000 | 0,00274 € | 68,50 € |
| 35.000 | 0,00261 € | 91,35 € |
| 50.000 | 0,00249 € | 124,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

