
RM06F3303CT | |
|---|---|
DigiKey Part Number | 4713-RM06F3303CTTR-ND - Tape & Reel (TR) 4713-RM06F3303CT-ND - Cut Tape (CT) 4713-RM06F3303CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F3303CT |
Description | RES0603 1% 330K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00880 € | 0,88 € |
| 250 | 0,00668 € | 1,67 € |
| 500 | 0,00556 € | 2,78 € |
| 1.000 | 0,00466 € | 4,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00325 € | 16,25 € |
| 10.000 | 0,00285 € | 28,50 € |
| 15.000 | 0,00265 € | 39,75 € |
| 25.000 | 0,00244 € | 61,00 € |
| 35.000 | 0,00232 € | 81,20 € |
| 50.000 | 0,00220 € | 110,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

