
RM06F2202CT | |
|---|---|
DigiKey Part Number | 4713-RM06F2202CTTR-ND - Tape & Reel (TR) 4713-RM06F2202CT-ND - Cut Tape (CT) 4713-RM06F2202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F2202CT |
Description | RES0603 1% 22K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01020 € | 1,02 € |
| 250 | 0,00784 € | 1,96 € |
| 500 | 0,00654 € | 3,27 € |
| 1.000 | 0,00552 € | 5,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00391 € | 19,55 € |
| 10.000 | 0,00345 € | 34,50 € |
| 15.000 | 0,00322 € | 48,30 € |
| 25.000 | 0,00298 € | 74,50 € |
| 35.000 | 0,00284 € | 99,40 € |
| 50.000 | 0,00271 € | 135,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

