New Product
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F2004CT

DigiKey Part Number
4713-RM06F2004CTTR-ND - Tape & Reel (TR)
4713-RM06F2004CT-ND - Cut Tape (CT)
4713-RM06F2004CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F2004CT
Description
RES0603 1% 2M OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-072MLYAGEO88.542YAG3591CT-ND0,09000 €Parametric Equivalent
AF0603FR-072MLYAGEO2.39413-AF0603FR-072MLCT-ND0,09000 €Parametric Equivalent
CRCW06032M00FKEACVishay Dale39.781541-5333-1-ND0,09000 €Parametric Equivalent
HV731JRTTD2004FKOA Speer Electronics, Inc.9.8202019-HV731JRTTD2004FCT-ND0,47000 €Parametric Equivalent
KTR03EZPF2004Rohm Semiconductor1.561RHM2MAYCT-ND0,15000 €Parametric Equivalent
In-Stock: 4.938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01320 €0,33 €
500,01060 €0,53 €
1000,00860 €0,86 €
2500,00656 €1,64 €
5000,00542 €2,71 €
1.0000,00453 €4,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00315 €15,75 €
10.0000,00276 €27,60 €
15.0000,00256 €38,40 €
25.0000,00236 €59,00 €
35.0000,00224 €78,40 €
50.0000,00213 €106,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €