
RM04J685CT | |
|---|---|
DigiKey Part Number | 4713-RM04J685CTTR-ND - Tape & Reel (TR) 4713-RM04J685CT-ND - Cut Tape (CT) 4713-RM04J685CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J685CT |
Description | RES0402 5% 6.8M OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00750 € | 0,75 € |
| 250 | 0,00568 € | 1,42 € |
| 500 | 0,00468 € | 2,34 € |
| 1.000 | 0,00389 € | 3,89 € |
| 5.000 | 0,00267 € | 13,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00232 € | 23,20 € |
| 20.000 | 0,00204 € | 40,80 € |
| 30.000 | 0,00191 € | 57,30 € |
| 50.000 | 0,00176 € | 88,00 € |
| 70.000 | 0,00168 € | 117,60 € |
| 100.000 | 0,00160 € | 160,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

