
RM04J680CT | |
|---|---|
DigiKey Part Number | 4713-RM04J680CTTR-ND - Tape & Reel (TR) 4713-RM04J680CT-ND - Cut Tape (CT) 4713-RM04J680CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J680CT |
Description | RES0402 5% 68 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,00960 € | 0,24 € |
| 50 | 0,00760 € | 0,38 € |
| 100 | 0,00590 € | 0,59 € |
| 250 | 0,00448 € | 1,12 € |
| 500 | 0,00364 € | 1,82 € |
| 1.000 | 0,00301 € | 3,01 € |
| 5.000 | 0,00202 € | 10,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00174 € | 17,40 € |
| 20.000 | 0,00151 € | 30,20 € |
| 30.000 | 0,00140 € | 42,00 € |
| 50.000 | 0,00129 € | 64,50 € |
| 70.000 | 0,00122 € | 85,40 € |
| 100.000 | 0,00116 € | 116,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

