
RM04J515CT | |
|---|---|
DigiKey Part Number | 4713-RM04J515CTTR-ND - Tape & Reel (TR) 4713-RM04J515CT-ND - Cut Tape (CT) 4713-RM04J515CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J515CT |
Description | RES0402 5% 5.1M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00750 € | 0,75 € |
| 250 | 0,00572 € | 1,43 € |
| 500 | 0,00470 € | 2,35 € |
| 1.000 | 0,00391 € | 3,91 € |
| 5.000 | 0,00268 € | 13,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00233 € | 23,30 € |
| 20.000 | 0,00205 € | 41,00 € |
| 30.000 | 0,00192 € | 57,60 € |
| 50.000 | 0,00177 € | 88,50 € |
| 70.000 | 0,00169 € | 118,30 € |
| 100.000 | 0,00161 € | 161,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

