New Product
510 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J514CT

DigiKey Part Number
4713-RM04J514CTTR-ND - Tape & Reel (TR)
4713-RM04J514CT-ND - Cut Tape (CT)
4713-RM04J514CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J514CT
Description
RES0402 5% 510K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F5103CTCal-Chip Electronics, Inc.10.0004713-CAS04F5103CT-ND0,09000 €Parametric Equivalent
CAS04J514CTCal-Chip Electronics, Inc.10.0004713-CAS04J514CT-ND0,08000 €Parametric Equivalent
ERJ-2GEJ514XPanasonic Industry99.060P510KJCT-ND0,08000 €Upgrade
ERJ-2RKF5103XPanasonic Industry423.643P510KLCT-ND0,08000 €Upgrade
RC0402FR-07510KLYAGEO407.152311-510KLRCT-ND0,08000 €Upgrade
In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00900 €0,45 €
1000,00720 €0,72 €
2500,00548 €1,37 €
5000,00450 €2,25 €
1.0000,00374 €3,74 €
5.0000,00256 €12,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00222 €22,20 €
20.0000,00195 €39,00 €
30.0000,00182 €54,60 €
50.0000,00168 €84,00 €
70.0000,00160 €112,00 €
100.0000,00153 €153,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €