
RM04J435CT | |
|---|---|
DigiKey Part Number | 4713-RM04J435CTTR-ND - Tape & Reel (TR) 4713-RM04J435CT-ND - Cut Tape (CT) 4713-RM04J435CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J435CT |
Description | RES0402 5% 4.3M OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00730 € | 0,73 € |
| 250 | 0,00552 € | 1,38 € |
| 500 | 0,00454 € | 2,27 € |
| 1.000 | 0,00377 € | 3,77 € |
| 5.000 | 0,00258 € | 12,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00224 € | 22,40 € |
| 20.000 | 0,00197 € | 39,40 € |
| 30.000 | 0,00184 € | 55,20 € |
| 50.000 | 0,00170 € | 85,00 € |
| 70.000 | 0,00162 € | 113,40 € |
| 100.000 | 0,00154 € | 154,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

