
RM04J363CT | |
|---|---|
DigiKey Part Number | 4713-RM04J363CTTR-ND - Tape & Reel (TR) 4713-RM04J363CT-ND - Cut Tape (CT) 4713-RM04J363CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J363CT |
Description | RES0402 5% 36K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00710 € | 0,71 € |
| 250 | 0,00536 € | 1,34 € |
| 500 | 0,00440 € | 2,20 € |
| 1.000 | 0,00367 € | 3,67 € |
| 5.000 | 0,00250 € | 12,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00216 € | 21,60 € |
| 20.000 | 0,00190 € | 38,00 € |
| 30.000 | 0,00177 € | 53,10 € |
| 50.000 | 0,00164 € | 82,00 € |
| 70.000 | 0,00156 € | 109,20 € |
| 100.000 | 0,00148 € | 148,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

