
RM04J302CT | |
|---|---|
DigiKey Part Number | 4713-RM04J302CTTR-ND - Tape & Reel (TR) 4713-RM04J302CT-ND - Cut Tape (CT) 4713-RM04J302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J302CT |
Description | RES0402 5% 3K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,00960 € | 0,24 € |
| 50 | 0,00760 € | 0,38 € |
| 100 | 0,00590 € | 0,59 € |
| 250 | 0,00444 € | 1,11 € |
| 500 | 0,00364 € | 1,82 € |
| 1.000 | 0,00300 € | 3,00 € |
| 5.000 | 0,00201 € | 10,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00173 € | 17,30 € |
| 20.000 | 0,00151 € | 30,20 € |
| 30.000 | 0,00140 € | 42,00 € |
| 50.000 | 0,00128 € | 64,00 € |
| 70.000 | 0,00122 € | 85,40 € |
| 100.000 | 0,00115 € | 115,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

