
RM04J206CT | |
|---|---|
DigiKey Part Number | 4713-RM04J206CTTR-ND - Tape & Reel (TR) 4713-RM04J206CT-ND - Cut Tape (CT) 4713-RM04J206CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J206CT |
Description | RES0402 5% 20M OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01304 € | 6,52 € |
| 1.000 | 0,01130 € | 11,30 € |
| 5.000 | 0,00853 € | 42,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00773 € | 77,30 € |
| 20.000 | 0,00709 € | 141,80 € |
| 30.000 | 0,00678 € | 203,40 € |
| 50.000 | 0,00644 € | 322,00 € |
| 70.000 | 0,00625 € | 437,50 € |
| 100.000 | 0,00607 € | 607,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

