New Product
20 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J203CT

DigiKey Part Number
4713-RM04J203CTTR-ND - Tape & Reel (TR)
4713-RM04J203CT-ND - Cut Tape (CT)
4713-RM04J203CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J203CT
Description
RES0402 5% 20K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F2002CTCal-Chip Electronics, Inc.29.9904713-CAS04F2002CT-ND0,10000 €Parametric Equivalent
CAS04J203CTCal-Chip Electronics, Inc.10.0004713-CAS04J203CT-ND0,08000 €Parametric Equivalent
ERJ-2GEJ203XPanasonic Industry94.584P20KJCT-ND0,08000 €Upgrade
RC0402FR-0720KLYAGEO3.365.701311-20.0KLRCT-ND0,08000 €Upgrade
RC0402JR-0720KLYAGEO82.408311-20KJRCT-ND0,08000 €Upgrade
In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00920 €0,46 €
1000,00740 €0,74 €
2500,00564 €1,41 €
5000,00464 €2,32 €
1.0000,00386 €3,86 €
5.0000,00265 €13,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00230 €23,00 €
20.0000,00203 €40,60 €
30.0000,00189 €56,70 €
50.0000,00175 €87,50 €
70.0000,00167 €116,90 €
100.0000,00159 €159,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €