2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J202CT

DigiKey Part Number
4713-RM04J202CTTR-ND - Tape & Reel (TR)
4713-RM04J202CT-ND - Cut Tape (CT)
4713-RM04J202CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J202CT
Description
RES0402 5% 2K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F2001CTCal-Chip Electronics, Inc.29.9974713-CAS04F2001CT-ND0,09000 €Parametric Equivalent
CAS04J202CTCal-Chip Electronics, Inc.10.0004713-CAS04J202CT-ND0,09000 €Parametric Equivalent
RM04F2001CTCal-Chip Electronics, Inc.21.0454713-RM04F2001CT-ND0,09000 €Parametric Equivalent
ERJ-2GEJ202XPanasonic Industry159.619P2.0KJCT-ND0,09000 €Upgrade
ERJ-2RKF2001XPanasonic Industry1.423P2.00KLCT-ND0,09000 €Upgrade
In-Stock: 4.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01400 €0,14 €
250,00960 €0,24 €
500,00760 €0,38 €
1000,00590 €0,59 €
2500,00444 €1,11 €
5000,00364 €1,82 €
1.0000,00300 €3,00 €
5.0000,00201 €10,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00173 €17,30 €
20.0000,00151 €30,20 €
30.0000,00140 €42,00 €
50.0000,00128 €64,00 €
70.0000,00122 €85,40 €
100.0000,00115 €115,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €