
RM04J1R8CT | |
|---|---|
DigiKey Part Number | 4713-RM04J1R8CTTR-ND - Tape & Reel (TR) 4713-RM04J1R8CT-ND - Cut Tape (CT) 4713-RM04J1R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J1R8CT |
Description | RES0402 5% 1.8 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01030 € | 1,03 € |
| 250 | 0,00792 € | 1,98 € |
| 500 | 0,00660 € | 3,30 € |
| 1.000 | 0,00556 € | 5,56 € |
| 5.000 | 0,00394 € | 19,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00347 € | 34,70 € |
| 20.000 | 0,00310 € | 62,00 € |
| 30.000 | 0,00292 € | 87,60 € |
| 50.000 | 0,00273 € | 136,50 € |
| 70.000 | 0,00262 € | 183,40 € |
| 100.000 | 0,00251 € | 251,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

