
RM04J182CT | |
|---|---|
DigiKey Part Number | 4713-RM04J182CTTR-ND - Tape & Reel (TR) 4713-RM04J182CT-ND - Cut Tape (CT) 4713-RM04J182CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J182CT |
Description | RES0402 5% 1.8K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00740 € | 0,74 € |
| 250 | 0,00564 € | 1,41 € |
| 500 | 0,00464 € | 2,32 € |
| 1.000 | 0,00386 € | 3,86 € |
| 5.000 | 0,00265 € | 13,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00230 € | 23,00 € |
| 20.000 | 0,00203 € | 40,60 € |
| 30.000 | 0,00189 € | 56,70 € |
| 50.000 | 0,00175 € | 87,50 € |
| 70.000 | 0,00167 € | 116,90 € |
| 100.000 | 0,00159 € | 159,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

