160 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J161CT

DigiKey Part Number
4713-RM04J161CTTR-ND - Tape & Reel (TR)
4713-RM04J161CT-ND - Cut Tape (CT)
4713-RM04J161CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J161CT
Description
RES0402 5% 160 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00920 €0,46 €
1000,00750 €0,75 €
2500,00568 €1,42 €
5000,00468 €2,34 €
1.0000,00389 €3,89 €
5.0000,00267 €13,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00232 €23,20 €
20.0000,00204 €40,80 €
30.0000,00191 €57,30 €
50.0000,00176 €88,00 €
70.0000,00168 €117,60 €
100.0000,00160 €160,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €