New Product
1.1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J115CT

DigiKey Part Number
4713-RM04J115CTTR-ND - Tape & Reel (TR)
4713-RM04J115CT-ND - Cut Tape (CT)
4713-RM04J115CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J115CT
Description
RES0402 5% 1.1M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04J115CTCal-Chip Electronics, Inc.10.0004713-CAS04J115CT-ND0,11000 €Parametric Equivalent
ERJ-2GEJ115XPanasonic Industry85.683P1.1MJCT-ND0,08000 €Direct
AC0402FR-071M1LYAGEO63.391YAG5647CT-ND0,08000 €Parametric Equivalent
CRCW04021M10FKEDVishay Dale28.478541-1.10MLCT-ND0,08000 €Parametric Equivalent
CRCW04021M10FKEDCVishay Dale58.570541-4794-1-ND0,08000 €Parametric Equivalent
In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
250,00960 €0,24 €
500,00740 €0,37 €
1000,00590 €0,59 €
2500,00440 €1,10 €
5000,00360 €1,80 €
1.0000,00297 €2,97 €
5.0000,00200 €10,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00172 €17,20 €
20.0000,00149 €29,80 €
30.0000,00139 €41,70 €
50.0000,00127 €63,50 €
70.0000,00121 €84,70 €
100.0000,00114 €114,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €